Tente Fixed Castor Wheel, 100kg Capacity, 125mm Wheel
- RS Stock No.:
- 1721147
- Mfr. Prt No.:
- 3478DYR125P62
- Brand:
- Tente
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
RS stock number | 1721147 |
Product description | Tente Fixed Castor Wheel, 100kg Capacity, 125mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3478DYR125P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 125 mm |
Load Capacity | 100 kg |
Overall Height | 155 mm |
Wheel Width | 37 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 103 x 85 mm |
Rotation | Fixed |
Application | Industrial |
Tyre Material | Thermoplastic Rubber |
Includes Brake | No |
Fixing Centres | 80 x 77 x 60 mm |
Weight Class | Heavy Duty |
Features | Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9 mm |
Hub Bearing Type | Ball Bearing, Roller Bearing |
Hub Material | Steel |