RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length

RS Stock No.:
1874820
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1874820
Product description RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
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
RS stock number 1874820
Product description RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Colour Black
Wall Thickness 0.5 mm
Sleeve Diameter 1 mm
Sleeve Length 15 m
Braided No
Minimum Operating Temperature -60 °C
Expandable No
Dielectric Strength 20 kV/mm
Maximum Operating Temperature +180 °C
Material Silicone
Checking stock...
VND
425,248.00
Out of stock
Price Reel (1 Reel of 15 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1425,248.0028,349.87
*price per unit indicative
"RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products