Prysmian Black PE Cable Clip, 16.7mm Max. Bundle

RS Stock No.:
0612883
Mfr. Prt No.:
U385RS02
Brand:
Prysmian

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0612883
Product description Prysmian Black PE Cable Clip, 16.7mm Max. Bundle
Manufacturer / Brand Prysmian
Manufacturer part number U385RS02
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
RS stock number 0612883
Product description Prysmian Black PE Cable Clip, 16.7mm Max. Bundle
Manufacturer / Brand Prysmian
Manufacturer part number U385RS02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Telcleat® Cable Cleats

Single hole fixing cleats, they are adjustable in diameter to accommodate a range of cable sizes. Manufactured from low density black polythene, which has good resistance to sunlight and a wide range of chemicals and oils.,Fixing Method - The cleat is opened up and placed around the cable so that the end of the cleat containing the slot will be in contact with the mounting surface. Except for stock no. 612-877, which should be reversed so that the slot is uppermost. In this case an M5 washer should be used to prevent the nut entering the slot in the cleat.


Specifications

Attribute Value
Brand Prysmian
Cable Clip/Clamp Style Cable Clip
Maximum Bundle Diameter 16.7 mm
Affixing Method Nut
Material PE
Colour Black
Length 36 mm
Width 14 mm
Depth 22 mm
Checking stock...
VND
1,010,546.00
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(VND)Per Unit(VND)
11,010,546.0040,421.84
*price per unit indicative
"Prysmian Black PE Cable Clip, 16.7mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products