Tesa Black/Yellow PVC 15m Anti-slip Hazard Tape, 0.81mm Thickness

RS Stock No.:
0140048
Mfr. Prt No.:
60951-00000-00
Brand:
Tesa
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
RS stock number 0140048
Product description Tesa Black/Yellow PVC 15m Anti-slip Hazard Tape, 0.81mm Thickness
Manufacturer / Brand Tesa
Manufacturer part number 60951-00000-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

There is no electrolytic corrosion factor associated with these products.

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Features and Benefits

  • Excellent Anti-slip (1 to 2 years in normal use areas) to reduce slippage

  • Good adhesion and self-adhesive for quick and easy application

  • Suitable for use on demanding surfaces and areas with high footfall

  • Reduces accidents

  • Highly visible for quick identification of hazardous areas

  • Hand tearable eliminating the need for cutting tools

  • No shrinkage after tape is applied

Applications

Tesa® non-slip adhesive tapes are perfect for use in environments that require safety footing to be worn. The rough texture provides excellent grip with anti-slip properties to prevent slippage, whilst providing easy identification of hazardous areas. These durable anti-slip tapes are perfect for use in areas that feature high volumes of footwear and demand such as warehouses and factories.

Is this tape suitable for die cutting?

Yes, this tape is suitable for die cutting.


Specifications

Attribute Value
Brand Tesa
Colour Black/Yellow
Tape Type Anti-Slip Tape
Backing Material PVC
Width 50 mm
Length 15 m
Thickness 0.81 mm
Checking stock...
VND
3,510,236.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,510,236.00
*price per unit indicative
"Tesa Black/Yellow PVC 15m Anti-slip Hazard Tape, 0.81mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products