Hammond 1598 Black Flame Retardant ABS Instrument Case, 134.3 x 135.2 x 51mm

RS Stock No.:
1198912
Mfr. Prt No.:
1598BBK
Brand:
Hammond

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1198912
Product description Hammond 1598 Black Flame Retardant ABS Instrument Case, 134.3 x 135.2 x 51mm
Manufacturer / Brand Hammond
Manufacturer part number 1598BBK
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
RS stock number 1198912
Product description Hammond 1598 Black Flame Retardant ABS Instrument Case, 134.3 x 135.2 x 51mm
Manufacturer / Brand Hammond
Manufacturer part number 1598BBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

ABS Instrument Case - Un-Shielded

The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium


Specifications

Attribute Value
Brand Hammond
Body Material Flame Retardant ABS
External Dimensions 134.3 x 135.2 x 51 mm
Series 1598
Colour Black
External Width 135.2 mm
External Length 134.3 mm
IP Rating IP54
External Height 51 mm
Ventilated No
Carrying Handle No
Weight 241 g
Standards Met RoHS
Checking stock...
VND
393,044.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1393,044.00
*price per unit indicative
"Hammond 1598 Black Flame Retardant ABS Instrument Case, 134.3 x 135.2 x 51mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products