RS PRO Black Foam Tape, 25mm x 15m, 6mm Thick

RS Stock No.:
2050883
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2050883
Product description RS PRO Black Foam Tape, 25mm x 15m, 6mm Thick
Manufacturer / Brand RS PRO
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
RS stock number 2050883
Product description RS PRO Black Foam Tape, 25mm x 15m, 6mm Thick
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS PRO Black PVC Sealing Foam Tape

This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.

Features and Benefits

A soft pressure sensitive adhesive system that features high initial adhesion

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.


Specifications

Attribute Value
Brand RS PRO
Thickness 6 mm
Colour Black
Backing Material PVC
Width 25 mm
Length 15 m
Checking stock...
VND
825,276.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1825,276.00
*price per unit indicative
"RS PRO Black Foam Tape, 25mm x 15m, 6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products