Schutzinger Blue Female Test Terminal – Tab Termination, 5A
- RS Stock No.:
- 7531655
- Mfr. Prt No.:
- ESD 6554 / BL
- Brand:
- Schutzinger

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7531655 |
Product description | Schutzinger Blue Female Test Terminal - Tab Termination, 5A |
Manufacturer / Brand | Schutzinger |
Manufacturer part number | ESD 6554 / BL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7531655 |
Product description | Schutzinger Blue Female Test Terminal - Tab Termination, 5A |
Manufacturer / Brand | Schutzinger |
Manufacturer part number | ESD 6554 / BL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab
A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Insulation - body material PA6.6
Panel thickness 0.8 → 4mm
Insertion window 6mm x 3.7mm
Connecting tab 2.8mm x 0.5mm
Specifications
Attribute | Value |
Brand | Schutzinger |
Colour | Blue |
Gender | Female |
Termination Method | Tab |
Current Rating | 5 A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 38.9 mm |
Contact Material | Brass |
Type | Test Connector |
Connector Size | 4 mm |
Insulation Material | Polyamide |