TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
- RS Stock No.:
- 6807371
- Mfr. Prt No.:
- 1-1337452-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6807371 |
Product description | TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1337452-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TE Connectivity BNC RF Coaxial Connectors
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50 Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4 GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +85 °C |
Polarity | Normal |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |