Pomona BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length

RS Stock No.:
1759315
Mfr. Prt No.:
3073
Brand:
Pomona
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
RS stock number 1759315
Product description Pomona BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length
Manufacturer / Brand Pomona
Manufacturer part number 3073

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

BNC to Stackable Banana Plug Leads

From Pomona, this BNC test lead has a twin cable that terminates in red and black stackable 4 mm banana plugs. The test lead is for converting female BNC cables to test plugs for test versatility. The plugs are fully moulded to the cable for increased durability.

Features & Benefits

BNC features PTFE dielectric
BNC features a gold plated centre contact
Multi-Stacking Test plugs feature nickel plated springs
Operating voltage of 30 V ac / 60 V dc

Product Application Information

4 mm test plugs have common uses on the factory floor and in the laboratory, wherever electrical equipment is tested and measured. BNC test leads are typically used in automotive diagnostics and with oscilloscopes.


Specifications

Attribute Value
Brand Pomona
Lead Length 140 mm
Colour Black, Red
Test Lead Type BNC Test Leads
Voltage Rating 500 V ac
Connector A Gender Female
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material PP
Maximum Operating Temperature +55 °C
Checking stock...
VND
541,260.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1541,260.00
*price per unit indicative
"Pomona BNC Test Lead, 500V ac, Black, Red, 140mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products