Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length

RS Stock No.:
5071120
Mfr. Prt No.:
67.9800-100
Brand:
Staubli
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
RS stock number 5071120
Product description Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 67.9800-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Insulated BNC to 4mm Shrouded Plug Adaptor lead

A fully insulated touch protected BNC to 4mm shrouded plugs adaptor lead. Suitable for use with fully insulated touch-proof female BNC (Stock No. 225-5280), and oscilloscopes with insulated BNC inputs. Rating 600V CATII to EN 61010-031: 2002.

SUPPLIED_WITH : Power cord and Instruction manual

RG58 Lead (PVC)


Specifications

Attribute Value
Brand Staubli
Colour Black, Red
Connector B Gender Male
Test Lead Type 4 mm Connector Test Leads
Voltage Rating 300 V, 600 V
Insulation Material PVC
Minimum Operating Temperature -10 °C
Connector B Orientation Straight
Safety Category Level CAT II, CAT III
Safety Category Voltage 300 V, 600 V
Connector A Orientation Straight
Safety Category CAT II 600 V, CAT III 300 V
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Checking stock...
VND
1,083,878.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,083,878.00
*price per unit indicative
"Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products