Bolle Tracker 2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 6899632
- Mfr. Prt No.:
- TRACPSI
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6899632 |
Product description | Bolle Tracker 2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented |
Manufacturer / Brand | Bolle |
Manufacturer part number | TRACPSI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bolle Tracker 2 Safety Glasses
Combining the comfortable design of safety glasses with the secure fit and seal of safety goggles, Bolle Tracker 2 Safety Glasses are ideal for continuous use eye protection. These robust safety glasses have clear lenses that feature anti-scratch and anti-fog coating, with added side ventilation to ensure excellent clarity of vision.
The Bolle Tracker 2 Safety Glasses are designed to protect against mechanical and chemical risks, and feature a removable foam seal for added impact protection. The rubberised eye seal provides exceptional protection against dust and other particles.
The removable and fully adjustable head strap, combined with the rubber temple tips, ensure a secure and comfortable fit and an excellent field of view.
These Bolle Tracker 2 Safety Glasses also come with a handy microfibre pouch for storing.
Features & Benefits:
Upper and lower protection
Medium impact protection
Chemical protection
Comfortable PC frame
Anti-static lenses
Anti-fog lenses
Indirect and side ventilation
Adjustable strap
Specifications
Attribute | Value |
Brand | Bolle |
Series | Tracker 2 |
Vented | Yes |
Style Type | Spectacles |
Frame Material | PC |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Eye Protection | B, K, N, T |
UV Protection | Yes |
Lens Colour | Clear |
Lens Material | Polycarbonate (PC) |