Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-103A2

RS Stock No.:
7703043
Mfr. Prt No.:
PDA241-HRT02-103A2
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703043
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-103A2
Manufacturer / Brand Bourns
Manufacturer part number PDA241-HRT02-103A2
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
RS stock number 7703043
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-103A2
Manufacturer / Brand Bourns
Manufacturer part number PDA241-HRT02-103A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

24 mm Long Life Guitar Potentiometer - PDA24 Series

Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB24 series potentiometers are available in a variety of resistance values and either Audio or Linear taper options. Applications include Electric guitars, Bass guitars and Guitar amplifiers

Carbon element
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Power Rating 0.25 W
Electrical Taper Logarithmic
Element Material Carbon
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Length 19 mm
Shaft Diameter 6.35 mm
Actuator Type Round Shaft
Series PDA24
Tolerance ±15 %
Checking stock...
VND
100,686.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1100,686.00
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-103A2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products