Vishay VS-60MT120KPBF, 3-phase Bridge Rectifier Module, 60A 1200V, 6-Pin INT-A-PAK

RS Stock No.:
3953610
Mfr. Prt No.:
VS-60MT120KPBF
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3953610
Product description Vishay VS-60MT120KPBF, 3-phase Bridge Rectifier Module, 60A 1200V, 6-Pin INT-A-PAK
Manufacturer / Brand Vishay
Manufacturer part number VS-60MT120KPBF
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
RS stock number 3953610
Product description Vishay VS-60MT120KPBF, 3-phase Bridge Rectifier Module, 60A 1200V, 6-Pin INT-A-PAK
Manufacturer / Brand Vishay
Manufacturer part number VS-60MT120KPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

APPROVALS : UL E78996

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms


Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Height 25.5 mm
Peak Forward Voltage 1.75 V
Dimensions 94 x 35 x 25.5 mm
Peak Reverse Repetitive Voltage 1200 V
Peak Average Forward Current 60 A
Bridge Type Three Phase
Package Type INT-A-PAK
Maximum Operating Temperature +150 °C
Length 94 mm
Peak Non-Repetitive Forward Surge Current 440 A
Peak Reverse Current 100 µA
Width 35 mm
Pin Count 6
Configuration Single
Checking stock...
VND
1,697,484.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,697,484.00
*price per unit indicative
"Vishay VS-60MT120KPBF, 3-phase Bridge Rectifier Module, 60A 1200V, 6-Pin INT-A-PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products