Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar
- RS Stock No.:
- 5115062
- Mfr. Prt No.:
- 110010
- Brand:
- Pegler Yorkshire
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5115062 |
Product description | Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar |
Manufacturer / Brand | Pegler Yorkshire |
Manufacturer part number | 110010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bronze Globe Valves PN32 Series B
A range of bronze globe valves, individually hydrostatically tested to BS 5154 at the following test pressures: Shell: 48 bar, Seat: 35.2 bar
Rising Stem
Threaded bonnet
Renewable disc which is suitable for steam service
Bronze trim with glass filled PTFE disk
BS21 Taper thread (ISO 7)
Specifications
Attribute | Value |
Brand | Pegler Yorkshire |
Connection | 1-1/4 in BSPT |
Maximum Working Pressure | 32 bar |
Body Material | Bronze |
Thread Size | 1-1/4 in |
Thread Standard | BSPT |