Dormer HSS Centre Drill Bit, 4.8mm x 64 mm

RS Stock No.:
0773124
Mfr. Prt No.:
A225 BS5
Brand:
Dormer
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
RS stock number 0773124
Product description Dormer HSS Centre Drill Bit, 4.8mm x 64 mm
Manufacturer / Brand Dormer
Manufacturer part number A225 BS5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Centre Drill Bit
Overall Length 64 mm
Diameter 4.8 mm
Material HSS
Checking stock...
VND
327,860.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1327,860.00
*price per unit indicative
"Dormer HSS Centre Drill Bit, 4.8mm x 64 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products