Coba Europe Bubblemat Interlocking End Mat Rubber Anti-Fatigue Mat x 600mm, 900mm x 14mm

RS Stock No.:
4181181
Mfr. Prt No.:
BF010003
Brand:
COBA
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
RS stock number 4181181
Product description Coba Europe Bubblemat Interlocking End Mat Rubber Anti-Fatigue Mat x 600mm, 900mm x 14mm
Manufacturer / Brand COBA
Manufacturer part number BF010003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Anti-Fatigue Bubble Mat

Bubblemat is an anti-fatigue floor mat made from 100% natural rubber and includes a raised bubble type surface. The surface of the anti-fatigue mat adds to your comfort when standing for long periods. The Bubblemat anti-fatigue mats are available in various pieces that form one complete mat. You can select from an individual bevel edge all around the mat, interlocking end piece and an interlocking middle piece. The interlocking pieces lock together to form a complete mat to a size that fits your needs.

Features and Benefits:

Bubblemat floor mat
Loose lay
Complete mats or interlocking pieces
Raised bubble surface
Bevel edges with complete mats and end pieces
Anti-fatigue
Slip resistant
Fire-resistant
Made from 100% natural rubber
Suitable for dry environments
Pile height 14 mm
Temperature range -30°C to +50°C
Hard wearing
Comfortable to stand on for long periods
Stimulates feet and leg blood flow
Insulates against cold hard flooring
Matting main colour is black
Easy to clean

Applications:

Dry areas
Where you stand in one position for long periods
Manufacturing
Production
Packing stations
Production lines

Weight:

Stock number 4181169 – BF010001 - 6.35 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181175 – BF010002 – 10.5 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181181 – BF010003 – 6.35 kg – Interlocking end piece
Stock number <a href="#" title="4181197 ">4181197 – BF010004 – 6.35 kg – Interlocking middle piece

Chemical Resistant To?

Water
Mild acids

How to Clean?

High-pressure hose – do not exceed 60 psi
Mild detergent (pH 4.0 – 9.0)
Do not use steam or degreasers
Do not mechanically scrub
Do not use caustic chemicals

Safety:

Slip Resistance 30 BPN – According to ASTM E304
Fire-Resistance Euro class Efl as per EN ISO 11925-2


Specifications

Attribute Value
Brand COBA
Mat Material Rubber
Surface Type Solid
Product Format Interlocking End Mat
Anti-Slip No
Range Bubblemat
Thickness 14 mm
Environment Types Dry
Colour Black
Length 900 mm
Chemical Resistant No
Oil Resistant No
Width 600 mm
Checking stock...
VND
2,314,808.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,314,808.00
*price per unit indicative
"Coba Europe Bubblemat Interlocking End Mat Rubber Anti-Fatigue Mat x 600mm, 900mm x 14mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products