CK 132 mm Electronics Side Cutter
- RS Stock No.:
- 9107157
- Mfr. Prt No.:
- T3883
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9107157 |
Product description | CK 132 mm Electronics Side Cutter |
Manufacturer / Brand | CK |
Manufacturer part number | T3883 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
CK ESD Side Cutters
A range of ESD precision Side Cutters from CK that is designed for fine cutting applications particularly in microelectronics and precision mechanics. The range is ideal for cutting soft copper wires of up to 1.3 mm / 16 AWG.
Electrostatic discharging handles make the Cutters suitable for use with sensitive electronic components.
Micro, tapered cutting head for gives better access in confined areas
Sharp, precision ground cutting edges offer a flush cut
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Specifications
Attribute | Value |
Brand | CK |
Type | Electronics Side Cutter |
Overall Length | 132 mm |
ESD Safe | Yes |