RS PRO Slotted Insulated Screwdriver 1 x 5.5 mm Tip, VDE 1000V Approved

RS Stock No.:
1253082
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253082
Product description RS PRO Slotted Insulated Screwdriver 1 x 5.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand RS PRO
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
RS stock number 1253082
Product description RS PRO Slotted Insulated Screwdriver 1 x 5.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 1000V Screwdrivers

RS PRO Insulated Slotted Screwdriver

Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:

  • A slotted insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment

  • This screwdriver allows you to work faster in a professional or home DIY setting

  • Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners

  • Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life

  • Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque

  • This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work

  • The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards

Applications:

This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:

  • Electrical tasks

  • Mechanical and industrial production

What slotted screwdriver sizes are available in this RS PRO range?

The range has of slotted sizes available:


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type Insulated
Overall Length 225 mm
Tip Size 1 x 5.5 mm
Handle Material Plastic
VDE/1000V Approved Yes
Tip Type Slotted
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 125 mm
Checking stock...
VND
198,850.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1198,850.00
*price per unit indicative
"RS PRO Slotted Insulated Screwdriver 1 x 5.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products