Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug

RS Stock No.:
6121888
Mfr. Prt No.:
T3402 000 RS
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6121888
Product description Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3402 000 RS
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
RS stock number 6121888
Product description Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3402 000 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

C091A - Metal/Plastic

Circular connectors with metal screw coupling and plastic back shell.

Panel Plug Front Mounting, Ring/Hex Nut

Note

Depth of 12way plug only is 14mm, all other depths are 16mm as shown in illustration

3.5mm panel depth
Solder termination

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL

L612186-01

Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Series C 091 A
Plug/Socket Plug
Contact Plating Silver
Housing Material Metal, Polymer
Mating Type Screw On
IP Rating IP40
Shell Size M16
Number of Contacts 6
Voltage Rating 300 V
Contact Gender Male
Current Rating 5.0 A
Mounting Type Panel Mount
Body Orientation Straight
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
292,358.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1292,358.00
*price per unit indicative
"Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products