Fluke C50 Zipped Soft Multimeter Case 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 51 Series, 52 Series,
- RS Stock No.:
- 1066017
- Mfr. Prt No.:
- C50
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1066017 |
Product description | Fluke C50 Zipped Soft Multimeter Case 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 51 Series, 52 Series, |
Manufacturer / Brand | Fluke |
Manufacturer part number | C50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cases and Holsters
C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm
Specifications
Attribute | Value |
Brand | Fluke |
Width | 90 mm |
Length | 192 mm |
Accessory Type | Zipped Soft Multimeter Case |
For Use With | 113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 51 Series, 52 Series, 53 Series, 54II Series |
Dimensions | 192 x 90 x 38 mm |
Height | 38 mm |