Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V
- RS Stock No.:
- 0406978
- Mfr. Prt No.:
- 1600200
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0406978 |
Product description | Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1600200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0406978 |
Product description | Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1600200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Network power cables
H05RR-F Flexible Rubber Cable
From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.
Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.
For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.
Features and Benefits
• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V
Applications
Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;
• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology
Note
The number of strands used in the construction of the cores is nominal and may vary.
Specifications
Attribute | Value |
Brand | Lapp |
Cable Type | 318-TRS |
Conductor Strand Type | Stranded |
Core Strands | 30/0.25 mm |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Conductor Material | Copper |
Voltage Rating | 500 V |
Size of Strands | 0.25 mm |
Maximum Operating Temperature | +60 °C |
Sheath Colour | Black |
Number of Strands | 30 |
Outer Diameter | 10.4 mm |
Sheath Material | Rubber |
American Wire Gauge | 15 AWG |
European Harmonised Code | H05RR-F |
Conductor Resistance | 13.3 Ω/km |
Insulation Material | Rubber |
Current Rating | 15 A |
Minimum Operating Temperature | -25 °C |
Length | 100 m |
Standards Met | CE |
Harmonised Code | H05RR-F |
Type | 318TRS |