Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 16 AWG

RS Stock No.:
0437512
Mfr. Prt No.:
0034902-50
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0437512
Product description Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0034902-50
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
RS stock number 0437512
Product description Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0034902-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Unitronic LiYCY Cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

• Peak working voltage 250V (not for power purposes)
• Test Voltage 1500V
• Temperature range -40°C to +80°C


Specifications

Attribute Value
Brand Lapp
Insulation Material PVC
Current Rating 18 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Series UNITRONIC LiYCY
Core Strands 30/0.25 mm
Number of Cores 2
Cross Sectional Area 1.5 mm²
Minimum Bend Radius Fixed - 6 x D Occasional Flexing - 15 x D
Conductor Material Copper
Voltage Rating 250 V
Bedding Material Mylar
Conductor Resistance 13.5 Ω/km
Earth Cable Yes
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 7.5 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 16 AWG
Checking stock...
VND
4,350,062.00
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,350,062.0087,001.24
*price per unit indicative
"Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products