KEMET, 0805 (2012M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD C0805V472KDRACTU

RS Stock No.:
7697235
Mfr. Prt No.:
C0805V472KDRACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697235
Product description KEMET, 0805 (2012M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD C0805V472KDRACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805V472KDRACTU
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
RS stock number 7697235
Product description KEMET, 0805 (2012M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD C0805V472KDRACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805V472KDRACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

KEMET 0805 Arcshield™ MLCC Series


Specifications

Attribute Value
Brand KEMET
Package/Case 0805 (2012M)
Series ArcShield™
Mounting Type Surface Mount
Height 1.25 mm
Dimensions 2 x 1.25 x 1.25 mm
Maximum Operating Temperature +125 °C
Voltage 1 kV dc
Depth 1.25 mm
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Capacitance 4.7 nF
Length 2 mm
Checking stock...
VND
187,210.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1187,210.003,744.20
*price per unit indicative
"KEMET, 0805 (2012M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD C0805V472KDRACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products