Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole – UVY1A222MPD

RS Stock No.:
8624121
Mfr. Prt No.:
UVY1A222MPD
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8624121
Product description Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UVY1A222MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVY1A222MPD
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
RS stock number 8624121
Product description Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UVY1A222MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVY1A222MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range


Specifications

Attribute Value
Brand Nichicon
Capacitance 2200 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 x 16 mm
Height 16 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 1000 h
Series VY
Ripple Current 705 mA
Leakage Current 660 μA
Tolerance ±20 %
Checking stock...
VND
19,206.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,206.00
*price per unit indicative
"Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UVY1A222MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products