KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU
- RS Stock No.:
- 8410783
- Mfr. Prt No.:
- C2225X102JZGACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8410783 |
Product description | KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU |
Manufacturer / Brand | KEMET |
Manufacturer part number | C2225X102JZGACTU |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8410783 |
Product description | KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU |
Manufacturer / Brand | KEMET |
Manufacturer part number | C2225X102JZGACTU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Kemet 2225 FT-CAP SMT MLCC Ceramic Capacitors
2225 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.
Specifications
Attribute | Value |
Brand | KEMET |
Capacitance | 1 nF |
Voltage | 2.5 kV dc |
Package/Case | 2225 (5664M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5 % |
Dimensions | 5.9 x 6.4 x 1.6 mm |
Length | 5.9 mm |
Depth | 6.4 mm |
Height | 1.6 mm |
Series | X FT-CAP |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |