KEMET R82 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole
- RS Stock No.:
- 8751983
- Mfr. Prt No.:
- R82EC3680DQ70K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8751983 |
Product description | KEMET R82 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole |
Manufacturer / Brand | KEMET |
Manufacturer part number | R82EC3680DQ70K |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8751983 |
Product description | KEMET R82 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole |
Manufacturer / Brand | KEMET |
Manufacturer part number | R82EC3680DQ70K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
Specifications
Attribute | Value |
Brand | KEMET |
Tolerance Minus | -10 % |
Dielectric | Metallised Polyester |
Tolerance | ±10 % |
Capacitance | 680 nF |
Length | 7.2 mm |
Package/Case | DQ |
Dimensions | 7.2 x 5 x 10 mm |
Lead Diameter | 0.5 mm |
Series | R82 |
Mounting Type | Through Hole |
Height | 10 mm |
Voltage | 63 V ac, 100 V dc |
Lead Pitch | 5 mm |
Tolerance Plus | +10 % |
Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -55 °C |
Depth | 5 mm |