CAPACITOR SCREW TERM ALS60 1200UF 550V

RS Stock No.:
8712102
Mfr. Prt No.:
ALS60A122KM550
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8712102
Product description CAPACITOR SCREW TERM ALS60 1200UF 550V
Manufacturer / Brand KEMET
Manufacturer part number ALS60A122KM550
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
RS stock number 8712102
Product description CAPACITOR SCREW TERM ALS60 1200UF 550V
Manufacturer / Brand KEMET
Manufacturer part number ALS60A122KM550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding


Specifications

Attribute Value
Brand KEMET
Capacitance 1200 µF
Voltage 550 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 51 x 131 mm
Height 131 mm
Length 131 mm
Minimum Operating Temperature -40 °C
Diameter 51 mm
Maximum Operating Temperature +85 °C
Lead Pitch 22.2 mm
Lifetime 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc
Series ALS60
Equivalent Series Resistance 252 m?
Polarised Polar
Ripple Current 11 A @10 kHz, 7.1 A @100 Hz
Leakage Current 3.96 mA
Tolerance ±20 %
Checking stock...
VND
1,628,630.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,628,630.00
*price per unit indicative
"CAPACITOR SCREW TERM ALS60 1200UF 550V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt