Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole – EKMQ451VSN471MA45S

RS Stock No.:
8414753
Mfr. Prt No.:
EKMQ451VSN471MA45S
Brand:
Nippon Chemi-Con

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8414753
Product description Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN471MA45S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKMQ451VSN471MA45S
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
RS stock number 8414753
Product description Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN471MA45S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKMQ451VSN471MA45S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 470 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 (Dia.) x 45 mm
Length 45 mm
Minimum Operating Temperature -25 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series KMQ
Ripple Current 1.74 Arms
Leakage Current ≤ 3 CV μA
Tolerance ±20 %
Checking stock...
VND
154,036.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1154,036.00
*price per unit indicative
"Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN471MA45S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products