Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole
- RS Stock No.:
- 3727118
- Mfr. Prt No.:
- ECQE10124KF
- Brand:
- Panasonic
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
RS stock number | 3727118 |
Product description | Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole |
Manufacturer / Brand | Panasonic |
Manufacturer part number | ECQE10124KF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Specifications
Attribute | Value |
Brand | Panasonic |
Length | 26 mm |
Series | ECQE |
Capacitance | 120 nF |
Mounting Type | Through Hole |
Height | 18.5 mm |
Lead Pitch | 22.5 mm |
Dimensions | 9 x 18.5 x 26 mm |
Lead Diameter | 0.8 mm |
Voltage | 1 kV dc |
Tolerance Plus | +10 % |
Depth | 9 mm |
Terminal Type | Through Hole |
Dielectric | Polyester |
Tolerance Minus | -10 % |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Tolerance | ±10 % |