RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial

RS Stock No.:
8412537
Brand:
RS PRO
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
RS stock number 8412537
Product description RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Carbon Fibre Dial Caliper

RS PRO carbon fibre Dial Caliper features dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.

Features and Benefits

150 mm / 6 in dual scales
Lightweight carbon fibre construction
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.1 mm
Rotating dial bezel

Why choose this product?

RS PRO Vernier Dial Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.

Which application would you use it?

RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.


Specifications

Attribute Value
Brand RS PRO
Accuracy 0.4 mm
Imperial or Metric Both
Capacity 150 mm
Caliper Type Dial
Display Type Analogue
Resolution 0.1 mm
Checking stock...
VND
567,450.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1567,450.00
*price per unit indicative
"RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products