RS PRO Black Nylon Rod, 500mm x 100mm Diameter

RS Stock No.:
1935373
Mfr. Prt No.:
1935373
Brand:
NYLATRON

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1935373
Product description RS PRO Black Nylon Rod, 500mm x 100mm Diameter
Manufacturer / Brand NYLATRON
Manufacturer part number 1935373
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
RS stock number 1935373
Product description RS PRO Black Nylon Rod, 500mm x 100mm Diameter
Manufacturer / Brand NYLATRON
Manufacturer part number 1935373

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour


Specifications

Attribute Value
Brand NYLATRON
Colour Black
Length 500 mm
Material Nylon
Form Rod
Rod Diameter 100 mm
Density 1.15 g/cm³
Tensile Strength 75 MPa
Flammability Rating UL 94 HB
Elongation 60 %
Water Absorption 6 %
Maximum Operating Temperature +170 °C
Checking stock...
VND
3,278,406.00
Out of stock
Price Lot
Unit(s)Per Unit(VND)
13,278,406.00
*price per unit indicative
"RS PRO Black Nylon Rod, 500mm x 100mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products