CEAG Non-illuminated Round Push Button, SPDT, 30mm
- RS Stock No.:
- 2023881
- Mfr. Prt No.:
- GHG4188115R0001
- Brand:
- CEAG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2023881 |
Product description | CEAG Non-illuminated Round Push Button, SPDT, 30mm |
Manufacturer / Brand | CEAG |
Manufacturer part number | GHG4188115R0001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Standard Pushbutton
Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.
1 x N/O and 1 x N/C contact block included
I, O, START and STOP labels included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 12mm
Specifications
Attribute | Value |
Brand | CEAG |
Maximum AC Voltage | 500 V |
Minimum Operating Temperature | -20 °C |
Mounting Type | Panel Mount |
Push Button Style | Round |
Cutout Diameter | 30 mm |
Contact Configuration | SPDT |
Maximum Operating Temperature | +40 °C |
IP Rating | IP66 |
Maximum Current | 16 A |
Illuminated | No |
Hazardous Area Certification | ATEX |