100kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33

RS Stock No.:
4617258
Mfr. Prt No.:
TC33X-2-104E
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4617258
Product description 100kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
Manufacturer / Brand Bourns
Manufacturer part number TC33X-2-104E
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
RS stock number 4617258
Product description 100kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
Manufacturer / Brand Bourns
Manufacturer part number TC33X-2-104E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

100mW 3mm Open Frame TC33 series

Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)

3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing


Specifications

Attribute Value
Maximum Resistance 100 kΩ
Brand Bourns
Temperature Coefficient ±250 ppm/°C
Orientation Top Adjust
Length 3 mm
Series TC33
Mounting Type Surface Mount
Termination Style Solder Pad
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Number of Turns 1
Tolerance ±25 %
Power Rating 0.1 W
Checking stock...
VND
322,622.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1322,622.006,452.44
*price per unit indicative
"100kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products