CETOP 3 D SPOOL SOLENOID VALVE,24VDC
- RS Stock No.:
- 2560245
- Brand:
- Bosch Rexroth

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2560245 |
Product description | CETOP 3 D SPOOL SOLENOID VALVE,24VDC |
Manufacturer / Brand | Bosch Rexroth |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.
Note
Take care to prevent pressure intensification in single rod cylinders.
Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Manufacturer Series | 6X |
CETOP Mounting | CETOP 3 |
Number of Ports | 4-way |
Number of Positions | 2 |
Spool Type | D |
Solenoid Type | Single |
Power Supply Voltage | 24 V dc |
Maximum Flow Rate | 60 L/min |
Maximum Operating Pressure | 350 bar |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -20 °C |
Actuation Type | Solenoid |