Chauvin Arnoux CA8336 Power Quality Analyser

RS Stock No.:
7999067
Mfr. Prt No.:
P01160591
Brand:
Chauvin Arnoux
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
RS stock number 7999067
Product description Chauvin Arnoux CA8336 Power Quality Analyser
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01160591

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

CA8336 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8336 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

Note

Battery Pack included

SUPPLIED_WITH : Bag for accessories, 5 x 4 mm banana voltage leads

For sizing electrical installations or troubleshooting switching faults, the CA 8336 Power Quality Analyser is equipped with Inrush and TrueInrush functions
The CA 8336 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, TEP, toe, Joule
Harmonics from 0 to the 50th order, phase, expert mode
Transients: up to 210
Flicker (Pst and Plt)
Inrush with waveform over a period >10 minutes
TrueInrush function
Recording of a selection of parameters at the maximum sampling rate for 2 weeks to several years
Alarms: 10000 of 40 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B
Current clamps are available separately


Specifications

Attribute Value
Brand Chauvin Arnoux
Power Source Battery, Mains
Width 180 mm
Absolute Maximum Power Measurement 10 mW
Length 240 mm
Maximum Frequency 69 Hz
Minimum Frequency 40 Hz
Dimensions 240 x 180 x 55 mm
Maximum Voltage 1000 V
Absolute Maximum Current Measurement 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac
Interface Type USB
Minimum Operating Temperature 0 °C
Height 55 mm
Model Number p CA8336
Best Current Measurement Accuracy ±(0.5 % + 2 mA)
Battery Life 13 h
Weight 1.9 kg
Measurement Type Current, Inrush Current, Voltage
Number of Phases 1, 3
Battery Type Rechargeable NiMH
Measurement Standards EN50160, IEC 61000-4-30
Best Voltage Measurement Accuracy ±(0.5 % + 200 mV)
Display Type Colour, TFT LCD
Maximum Operating Temperature +50 °C
Checking stock...
VND
153,682,920.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1153,682,920.00
*price per unit indicative
"Chauvin Arnoux CA8336 Power Quality Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products