SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa

RS Stock No.:
8268112
Mfr. Prt No.:
AKH04A-M5
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8268112
Product description SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa
Manufacturer / Brand SMC
Manufacturer part number AKH04A-M5
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
RS stock number 8268112
Product description SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa
Manufacturer / Brand SMC
Manufacturer part number AKH04A-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum


Specifications

Attribute Value
Brand SMC
Threaded Outlet Thread Size M5 x 0.8 mm
Outlet Connection Type Threaded
Tube Inlet Connection 4 mm
Cracking Pressure 0.005 MPa
Minimum Operating Temperature -5 °C
Inlet Connection Type Tube
Maximum Operating Temperature +60 °C
Threaded Outlet Connection M5 x 0.8 Male
Threaded Outlet Gender Male
Maximum Operating Pressure 1.5 MPa, 1 MPa
Manufacturer Series AKH
Threaded Outlet Thread Standard Metric
Operating Pressure Range -100 kPa → 1 MPa
Minimum Operating Pressure -100 kPa
Checking stock...
VND
309,236.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1309,236.00
*price per unit indicative
"SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products