SMC AKB Non Return Valve NPT 1/4 Female Inlet, NPT 1/4 Female Outlet, -100 kPa → 1 MPa
- RS Stock No.:
- 8497231
- Mfr. Prt No.:
- AKB02B-N02S
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8497231 |
Product description | SMC AKB Non Return Valve NPT 1/4 Female Inlet, NPT 1/4 Female Outlet, -100 kPa → 1 MPa |
Manufacturer / Brand | SMC |
Manufacturer part number | AKB02B-N02S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
Specifications
Attribute | Value |
Brand | SMC |
Minimum Operating Temperature | -5 °C |
Threaded Inlet Connection | NPT 1/4 Female |
Inlet Connection Type | Threaded |
Maximum Operating Temperature | +60 °C |
Threaded Outlet Connection | NPT 1/4 Female |
Threaded Outlet Gender | Female |
Threaded Inlet Gender | Female |
Manufacturer Series | AKB |
Threaded Outlet Thread Standard | NPT |
Threaded Inlet Thread Size | 1/4 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -100 kPa |
Threaded Outlet Thread Size | 1/4 |
Threaded Inlet Thread Standard | NPT |
Operating Pressure Range | -100 kPa → 1 MPa |
Outlet Connection Type | Threaded |
Cracking Pressure | 0.005 MPa |