DeWALT Circular Saw Blade, Pack of 1
- RS Stock No.:
- 1138608
- Mfr. Prt No.:
- DT1669-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1138608 |
Product description | DeWALT Circular Saw Blade, Pack of 1 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT1669-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Dewalt Circular Saw Blades
A series of Dewalt circular mitre saw blades, designed and developed to be used with the DCS365 cordless mitre saw. These saw blades are available in fine, medium and coarse with ultra-sharp teeth that helps to reduce material tear out.
Features and Benefits
Thick plate design gives longer run times
Helps to reduce vibrations
Ultra-sharp carbide teeth
Optimised grind angles for better cut quality
Compatible Mitre Saw
RS Stock no 113-8598 - DCS365M2-GB
Application Information
Suitable for use in all Construction applications
Specifications
Attribute | Value |
Brand | DeWALT |
Saw Blade Type | Circular Saw Blade |
Number in Pack | 1 |
Blade Material | Carbide |
Blade Diameter | 184 mm |
Number of Teeth | 24 |