Floor ESD-Safe Mat, 1.17m x 660mm x 2mm

RS Stock No.:
2418065
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
RS stock number 2418065
Product description Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Anti-Slip Blue Floor ESD Safe Mat

Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. Designed to be placed at the entrance to controlled environments. They ensure that no contaminants are taken in on the soles of shoes. The mat is made up of 30 sheets so that when the top layer is losing its adhesive it can be unpeeled to reveal the next layer.

Features and Benefits

• Rubber matting
• ESD
• Remove contamination on contact
• Peel to expose a clean surface
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet

Specification

• Colour: Cobalt Blue
• Length: 1.17 m
• Thickness: 2 mm
• Use Type: Floor
• Width: 0.66 m

Which applications would you typically find this mat?

RS PRO Anti-Slip Floor Mats are typically found in plants handling semiconductors, electronic devices, precision instruments, photographic film and photo engineering.

Why is slip-prevention important?

Slips, trips and falls are the most common kind of accidents in the workplace. Many slip related incidents can be prevented with the installation of anti-slip flooring and matting. Taking the necessary steps to reduce such risks is essential for the workplace.


Specifications

Attribute Value
Brand RS PRO
Thickness 2 mm
Width 660 mm
Length 1.17 m
Use Type Floor
Checking stock...
VND
3,783,000.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,783,000.00
*price per unit indicative
"Floor ESD-Safe Mat, 1.17m x 660mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products