RS PRO Technical Paper 235mm x 297mm
- RS Stock No.:
- 8295225
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
RS stock number | 8295225 |
Product description | RS PRO Technical Paper 235mm x 297mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Cleanroom A4 Technical Paper
This A4 Technical Paper from RS is specially designed for use within a cleanroom environment and is available in a range of colours.
Features:
Low chloride and ionic contamination
IPA resistant material
Excellent heat resistance for laser printing or photocopying
Applications:
Printing
Note-taking
RS No. 8295212 - White
RS No. 8295215 - Blue
RS No. 8295219 - Pink
RS No. 8295225 - Yellow
RS No. 8295234 - Green
Specifications
Attribute | Value |
Brand | RS PRO |
Anti-Static | No |
Depth | 210 mm |
Width | 235 mm |
Paper Size | A4 |
Type | Technical Paper |
Dissipative | No |
Complies with EN 61340-5-1 | No |
Conductive | No |
Height | 297 mm |
Quantity Included | 250 |
Cleanroom | Yes |