RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
- RS Stock No.:
- 1369440
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
RS stock number | 1369440 |
Product description | RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Inner Diameter | 40.3 mm |
Outer Diameter | 47.6 mm |
Material | PVC |
Colour | Transparent, White |
Reinforced | Yes |
Suitable Applications | Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water |
Length | 10 m |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +55 °C |
Maximum Working Pressure | 6.5 bar |
Bend Radius | 160 mm |
Operating Temperature Range | -10 → +55 °C |