Bahco Lump Hammer, 2kg
- RS Stock No.:
- 7179285
- Mfr. Prt No.:
- 484-2000
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7179285 |
Product description | Bahco Lump Hammer, 2kg |
Manufacturer / Brand | Bahco |
Manufacturer part number | 484-2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Hammers
Bahco Heavy Duty Club Hammer (484)
Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.
Features & Benefits
• Heavy Duty Club hammer with convex (domed) striking faces
• Handle of first class genuine hickory, straight grained, without knots
Specifications
Attribute | Value |
Brand | Bahco |
Handle Material | Wood |
Weight | 2 kg |
Hammer Type | Lump Hammer |