ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage

RS Stock No.:
7757902
Mfr. Prt No.:
1SVR730884R3300 CM-MPS.41S
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757902
Product description ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand ABB
Manufacturer part number 1SVR730884R3300 CM-MPS.41S
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
RS stock number 7757902
Product description ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand ABB
Manufacturer part number 1SVR730884R3300 CM-MPS.41S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CM-MPS x3 Multifunctional Three-Phase Monitoring Relays

The CM-MPSx3 are multifunctional monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure, over- and undervoltage and phase unbalance. CM-MPS.23 also monitors the neutral for interruption. The threshold values for over and undervoltage and phase unbalance are adjustable. CM-MPS.23 is also suitable for monitoring single-phase mains. For this, all three external conductors (L1, L2, L3) have to be jumpered and connected as one single conductor. Phase sequence monitoring has to be deactivated and the threshold value for phase unbalance has to be set to the maximum (25 %).

Monitoring of three-phase mains for phase sequence (can be switched off), phase failure, over and undervoltage as well as phase unbalance
Automatic phase sequence correction configurable
Interrupted neutral monitoring possible with CM-MPS.23
CM-MPS.23 can also be used to monitor single-phase mains
Can be used for mains with a frequency of 45 to 440 Hz
Threshold values for phase unbalance, over- and undervoltage are adjustable as absolute values
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed or OFF-delayed tripping delay selectable
Powered by the measuring circuit
True RMS measuring principle
1x2 or 2x1 c/o (SPDT) contact configurable
3 LEDs for status indication


Specifications

Attribute Value
Brand ABB
Contact Configuration DPDT
Height 85.6 mm
Length 103.7 mm
Minimum Voltage Sensed 300 V ac
Voltage Sensing Range 300 → 500 V ac
Minimum Operating Temperature -25 °C
Monitoring Application Phase, Voltage
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence
Width 22.5 mm
Maximum Operating Temperature +60 °C
Time Delay 0.1 → 30 s, 0 s
Voltage Sensitivity Overvoltage, Undervoltage
Dimensions 103.7 x 22.5 x 85.6 mm
Electrical Phase 3
Frequency Sensing Range 45 → 65 Hz
Operating Temperature Range -25 → +60 °C
Maximum Voltage Sensed 500 V ac
Checking stock...
VND
6,603,760.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,603,760.00
*price per unit indicative
"ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products