Coba Europe Workstation Individual PVC Anti-Fatigue Mat x 900mm, 1.2m x 12mm
- RS Stock No.:
- 0862426
- Mfr. Prt No.:
- WD010701
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0862426 |
Product description | Coba Europe Workstation Individual PVC Anti-Fatigue Mat x 900mm, 1.2m x 12mm |
Manufacturer / Brand | COBA |
Manufacturer part number | WD010701 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats
COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.
APPROVALS :
Features and Benefits:
Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight
Applications:
Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Standard Resistance?
UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Hot soapy water
Pressure wash clean
Standard Anti-fatigue Mats Avaialable:
Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg
Heavy Anti-fatigue Mats Available:
Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg
Specifications
Attribute | Value |
Brand | COBA |
Thickness | 12 mm |
Range | Workstation |
Colour | Black, Yellow |
Mat Material | PVC |
Oil Resistant | Yes |
Surface Type | Holes |
Product Format | Individual |
Environment Types | Dry, Wet |
Length | 1.2 m |
Anti-Slip | Yes |
Width | 900 mm |
Chemical Resistant | Yes |