Gedore Chrome Combination Spanner, 17 mm
- RS Stock No.:
- 7723227
- Mfr. Prt No.:
- 1 B 17
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7723227 |
Product description | Gedore Chrome Combination Spanner, 17 mm |
Manufacturer / Brand | Gedore |
Manufacturer part number | 1 B 17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Metric Combination Spanner
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.
Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
Specifications
Attribute | Value |
Brand | Gedore |
Spanner Type | Combination Spanner |
Imperial or Metric | Metric |
Metric Size | 17 mm |
Overall Length | 232 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Finish | Chrome |
Size | 17 mm |