Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter
- RS Stock No.:
- 7055943
- Mfr. Prt No.:
- 71 31 200
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7055943 |
Product description | Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter |
Manufacturer / Brand | Knipex |
Manufacturer part number | 71 31 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
CoBolt® Bolt Cutter
Precision cutting edges for soft, hard and piano wire
Cuts bolts, nails, rivets, etc. up to Ø5.2mm
Cutting edges induction hardened
Minimum effort due to lever action design
Cutting performance is 20 times higher than the handforce applied
Chrome vanadium heavy-duty steel, forged, oil-hardened
DIN ISO 5743
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 6 mm |
Overall Length | 200 mm |
Material | Chrome Vanadium Steel |