Phoenix Contact PSI Series Signal Converter

RS Stock No.:
6536252
Mfr. Prt No.:
2708355
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6536252
Product description Phoenix Contact PSI Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2708355
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
RS stock number 6536252
Product description Phoenix Contact PSI Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2708355

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Fibre Optic Converters

Industrial modules that enable conversion of RS232, RS422, RS485, CAN, CANopen and deviceNET communication supports to an 850 Nm Fibre Optic connection.
A diagnostic system monitors the fibre optic section. This allows the line status to be signalled via LEDs placed on the front and via an output switch, which is activated when the connection is critical.
Fibre optic connection with B-FOC(ST®) or FSMA and MINICONEC screw terminal for the copper part and D-sub 9 for the PROFIBUS version.
Operating temperature: -20 °C → 60 °C
DIN rail assembly.


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current, Voltage
Minimum Operating Temperature -20 °C
Module Type Signal Converter
Mounting Type DIN Rail
Output Range 0.46 A, 42 V dc, 60 V ac
Maximum Operating Temperature +60 °C
Series PSI
Supply Voltage 18 → 30 V dc
Operating Temperature Range -20 ? +60 °C
Checking stock...
VND
16,968,016.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,968,016.00
*price per unit indicative
"Phoenix Contact PSI Series Signal Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products