Kern Weighing Scale, 500g Weight Capacity Type C – European Plug, Type G – British 3-pin

RS Stock No.:
7007020
Mfr. Prt No.:
EMB 500-1
Brand:
Kern
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
RS stock number 7007020
Product description Kern Weighing Scale, 500g Weight Capacity Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number EMB 500-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Note

Mains adapter not included, can be ordered separately see Stock Nos. 511-4823 and 393-951

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g


Specifications

Attribute Value
Brand Kern
Weighing Capacity 500 g
Scale Type Precision
Resolution 0.1 g
Plug Type Type C - European Plug, Type G - British 3-pin
Weighpan Diameter 150 mm
Net Weight 0.5 kg
Model Number p EMB 500-1
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +35 °C
Checking stock...
VND
2,656,442.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,656,442.00
*price per unit indicative
"Kern Weighing Scale, 500g Weight Capacity Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products