Hanna Instruments HI 98304 Conductivity Meter
- RS Stock No.:
- 4570626
- Mfr. Prt No.:
- HI 98304
- Brand:
- Hanna Instruments
![Logo for Hanna Instruments](https://media.rs-online.com/h_40/brand/M0090-01.jpg)
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
RS stock number | 4570626 |
Product description | Hanna Instruments HI 98304 Conductivity Meter |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI 98304 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
DiST 3 and DiST 4 conductivity testers
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Maximum Conductivity | 19.99 mS/cm |
Minimum Conductivity | 1 µS/cm |
Best Accuracy | ±2 % |
Resolution | 0.01 mS/cm |
Battery Type | CR2032 |
Battery Life | 200 h |
Power Source | Battery |
Dimensions | 175 x 41 x 23 mm |
Weight | 95 g |
Height | 23 mm |
Length | 175 mm |
Maximum Temperature Compensation | +50 °C |
Width | 41 mm |
Minimum Operating Temperature | 0 °C |
Model Number p | HI 98304 |
Maximum Operating Temperature | +50 °C |
Minimum Temperature Compensation | 0 °C |