Harting Cable Mount Connector, 4 Contacts, M12 Connector, Plug
- RS Stock No.:
- 6235864
- Mfr. Prt No.:
- 21032811405
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6235864 |
Product description | Harting Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
Manufacturer / Brand | HARTING |
Manufacturer part number | 21032811405 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6235864 |
Product description | Harting Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
Manufacturer / Brand | HARTING |
Manufacturer part number | 21032811405 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
M12 Ethernet Connector
Using connectivity expertise and advanced technology some connectors in the M12 series feature a unique Pushpull connection whilst others a screw-on. This push pull system creates an easy, fast and efficient locking system for transportation applications.
What are these connectors used for?
Cable connection, PCB connection and automotive connections.
Features and Benefits:
With the M12 Pushpull connectors, during the assembly or removal process a click signals the cables have successfully been connected or disconnected, saving a large amount of engage/disengage time. Slim shape and dimensions ideal for optimal spacing. Screw locking connectors also allow ease of use ensuring a tight fit. All-purpose use for signal, data and power with multiple termination techniques.
With a Zinc die-cast housing this provides a robust connector which is in turn lightweight. The material contacts are Copper alloy and the surface contacts Gold plated. This assists in the prevention of oxidation and prevents tarnishing.
Additional Features:
• Male connection
• Screw locking
• 4 contacts
• Temperature -5 to +50 °C During connection
• 0.6Nm tightening torque
• Net weight 84.7g
Specifications
Attribute | Value |
Brand | HARTING |
Series | Harax M12 |
IP Rating | IP65, IP67 |
Number of Contacts | 4 |
Contact Gender | Male |
Plug/Socket | Plug |
Voltage Rating | 50.0 V |
Connector Size | M12 |
Current Rating | 4.0 A |
Mounting Type | Cable Mount |
Body Orientation | Straight |